You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4" Unidirectional Sound Project, 10W -
DP 4EN
NewProduct Overview
- 4" Full range transducer
- Power selectable (100V): 10W, 5W and 2.5W
- 91 dB sensitivity
- Colour grey RAL 7035
- Flameproof ABS body, aluminium grille and bracket
- In/out ceramic terminal block
- Thermal fuse protection
- Protection grade IP55
- Frequency Response (-10dB): 180Hz to 16kHz
- Max SPL @ 1m: 101dB
- Max SPL @ 4m: 89dB
- Coverage angle: 180°
- System Sensitivity: 91dB
- System Sensitivity 1W @ 4m: 79dB
- Power Handling: 10W
- Peak Power Handling: 40W
- Protections: Thermal fuse
- Input connectors: Ceramic screw terminals
- Constant Voltage Transformer: 100V
- Power selection 1: 10W - 100 Ohm
- Power selection 2: 5W - 2000 Ohm
- Power selection 3: 2.5W - 4000 Ohm
- IP rating: IP55
- Dimensions: 200mm x 137mm
Product Information
- :
- At 100V:- 10W, 5W and 2.5W
- :
- 180Hz
- :
- 16kHz
- :
- 137mm
- :
- 200mm
- :
- 137mm
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.1162 (€120.68) | ( ) |
4+ | €85.4568 (€105.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.