You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Easy Impact 600W Impact Hammer Drill 230V -
EASYIMPACT 600
- Manufacturer Part No:
- EASYIMPACT 600
- Order Code:
- TL22519
- Product Range
- Bosch - Impact Hammer Drills
- Also Known As:
- GTIN UPC EAN: 4059952576336
Product Range Selector (Bosch - Impact Hammer Drills)
See all from this product rangeProduct Overview
- Effortless and comfortable precision drilling in several materials
- Keyless twin-sleeve chuck for fast and easy drill bit changes
- Electronic Speed Control for trigger-enabled control of speed when drilling
- Light at 1.7kg, compact, and ergonomic for comfortable handling
- Effortless drilling in masonry up to 12mm and wood up to 25mm
- No-Load Speed: 0 – 3,000 rpm
- Impact Rate: 45,000 bpm
- Max. Drilling Diameter in Masonry: 12mm
- Max. Drilling Diameter in Steel: 10mm
- Max. Drilling Diameter in Wood: 25mm
Contents
Hammer Drill, Auxiliary Handle, Depth Stop & Carrying Case
Product Information
- :
- 230V
- :
- 13mm
- :
- 10mm
- :
- 25mm
- :
- 12mm
- :
- Bosch - Impact Hammer Drills
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.5626 (€65.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.