You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36V 4Ah Li-Ion Home & Garden Power Tool Battery -
F016800346
- Manufacturer Part No:
- F016800346
- Order Code:
- SI18512
- Also Known As:
- GTIN UPC EAN: 3165140742085
Product Range Selector (Bosch - Home & Garden Power Tool Batteries)
See all from this product rangeProduct Overview
- Compact, durable and quickly charged
- Full power at all times
- Long lifetime
- High power, low weight
Footnotes
Product Information
- :
- 36V
- :
- Lithium Ion
- :
- 4Ah
- :
- Bosch Home & Garden Power Tools
- :
- Bosch - Home & Garden Power Tool Batteries
Technical Documents (0)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €156.6159 (€192.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.