You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6m High-Pressure Hose for AQT High-Pressure Washers -
F016800360
- Manufacturer Part No:
- F016800360
- Order Code:
- SI17921
- Product Range
- Bosch - Pressure Washer Accessories
- Also Known As:
- GTIN UPC EAN: 3165140761208
Product Range Selector (Bosch - Pressure Washer Accessories)
See all from this product rangeProduct Overview
- 6 Metre hose length
- Features push-fit connections for a simple and fast set-up
- Hose resists twisting for easy handling
- For use with a pressure of up to 135 bar
Product Information
- :
- Hose
- :
- Bosch AQT High-Pressure Washers
- :
- Bosch - Pressure Washer Accessories
Technical Documents (1)
Also Known As
3 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
14 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
14 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.6842 (€20.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.