You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Self-Levelling Cross Line Laser with RM1 Mount - 

0601066E00

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
0601066E00
Order Code:
TL19278
Product Range
Bosch - GCL215 Line Lasers
Also Known As:
GCL215, GTIN UPC EAN: 3165140836371

Product Range Selector (Bosch - GCL215 Line Lasers)

See all from this product range

Product Overview

This Combi Laser level combines the advantages of point and cross line lasers in one tool, simplifying any levelling or transfer work over short distances with accuracy of ±0.3mm/m. The laser lines are highly visible for fast horizontal or vertical levelling tasks. With the aid of the included RM1 rotating mount, the user can easily position the laser lines around the plumb points - making levelling tasks faster, more precise and more convenient.
  • Horizontal and vertical laser lines and two centred plumb points with optimal visibility
  • Laser lines can be positioned around the centred plumb points
  • Flexible to use with rotating RM1 Professional multifunctional mount for aligning the laser lines and for versatile mounting of the tool
  • Pendulum lock ensures safe transport
  • Easy handling due to single-handed operation and intuitive user interface
  • Line and point mode freely selectable
  • Horizontal and vertical self-levelling up to ±4°
  • Dust and splash protection: IP 54
  • Working range: 15 m
  • Tripod thread: 1/4", 5/8"
  • Dimmensions (LxWxH) 130 x 83 162mm

Contents

Laser Level, Canvas Case with Belt Loop, Rotating Mount, Target Plate, 3x 1.5 V (AA) Batteries

Product Information


:
130mm

:
Bosch - GCL215 Line Lasers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GCL215, GTIN UPC EAN: 3165140836371

6 In stock Need more?

???PF_PDP_RSP_SUP???

€131.1805 ( €161.35  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €131.1805 (€161.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --