You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

18V 2x 2Ah Li-Ion Cordless Combi Drill & Impact Driver Twin Pack - 

06019G5172

06019G5172 - 18V 2x 2Ah Li-Ion Cordless Combi Drill & Impact Driver Twin Pack
06019G5172 - 18V 2x 2Ah Li-Ion Cordless Combi Drill & Impact Driver Twin Pack
06019G5172 - 18V 2x 2Ah Li-Ion Cordless Combi Drill & Impact Driver Twin Pack
06019G5172 - 18V 2x 2Ah Li-Ion Cordless Combi Drill & Impact Driver Twin Pack
06019G5172 - 18V 2x 2Ah Li-Ion Cordless Combi Drill & Impact Driver Twin Pack
06019G5172 - 18V 2x 2Ah Li-Ion Cordless Combi Drill & Impact Driver Twin Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
06019G5172
Order Code:
TL20172
Also Known As:
GSB 18 V-21+GDR 18 V-160 (2X2.0,1820,L), GTIN UPC EAN: 3165140943161

Product Overview

The Bosch GSB 18 V-21 Combi Drill & GDR 18 V-160 Impact Driver professional kit is the perfect combo for jobs that don't need hardcore tools. Proven performance capabilities make this kit the ideal combination for a wide variety of tradespeople; providing professional performance, quality and design.
  • GSB 18 V-21 Combi Drill:-
  • Reliable, durable drill driver for daily usage thanks to full metal gear and electronic cell protection (ECP)
  • Designed for professional applications thanks to 13mm keyless chuck
  • Torque (Hard / Soft): 55 / 21 Nm
  • Torque Settings: 20 + 1
  • No-load speed (1st Gear / 2nd Gear): 0 - 480 / 0 - 1800rpm
  • Max. drilling diameter in Wood: 35mm
  • Max. drilling diameter in Steel: 10mm
  • Max. drilling diameter in Masonry: 10mm
  • GDR 18 V-160 Impact Driver:-
  • Compact, lightweight, ergonomically shaped design
  • Versatile application range – including heavy duty work
  • Max Torque: 160 Nm
  • No Load Speed: 0-2800rpm
  • Max. Impacts Per Min: 0-3600ipm
  • Screw Diameter: M6 - M14

Contents

GSB 18 V-21 Combi Drill, GDR 18 V-160 Impact Driver, 2x 2Ah Batteries, Charger & L-Boxx

Product Information


:
Combi Drill, Impact Driver, 2x 2Ah Batteries, Charger & L-Boxx

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GSB 18 V-21+GDR 18 V-160 (2X2.0,1820,L), GTIN UPC EAN: 3165140943161

Available for back order

More stock available to supplier lead times which is approximately 11/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€272.9376 ( €335.71  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €272.9376 (€335.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --