You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
650W Jigsaw 230V -
060158F070
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 060158F070
- Order Code:
- TL15198
- Product Range
- Bosch - GST Series Jigsaws
- Also Known As:
- GST90BE2, GTIN UPC EAN: 3165140602877
- Technical Datasheet:
- 060158F070 Datasheet
Product Range Selector (Bosch - GST Series Jigsaws)
See all from this product rangeProduct Overview
- Powerful 650W motor
- SDS, tool-free blade change
- Bend-resistant steel sole plate
- 4-Stage pendulum action for tear-free cuts
- Dust blowing function enables a clear view
- Variable speed
- Robust gearbox to reduce vibration
Contents
Carry case, Dust Collection Attachment, Dust port
Product Information
- :
- Electric
- :
- 230V
- :
- 650W
- :
- -
- :
- Jigsaw
- :
- Bosch - GST Series Jigsaws
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 03/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €130.0968 (€160.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.