You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Omnidirectional Dynamic Handheld Microphone, Emergency -
LBB9081/00
New- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- LBB9081/00
- Order Code:
- MP35928
- Also Known As:
- GTIN UPC EAN: 8717332001965
- Technical Datasheet:
- LBB9081/00 Datasheet
Product Overview
- Excellent speech reproduction
- Rugged construction
- Easy to handle
- Remote switching contact
- Close talking applications
- Dedicated for supervision purposes
- Polar pattern: Omnidirectional
- Frequency response: 280 Hz to 14 kHz
- Sensitivity: 3.1 mV/Pa ±4 dB
- Rated output impedance: 500 Ohm
- Switch: On/off with remote control contact
- Cable type: 2 Core + 2 Core screened (coiled)
- Cable length: 0.5m (1.2m extended)
- Connector: 5 Pin CB (lockable)
Product Information
- :
- Omnidirectional
- :
- 500ohm
- :
- 280Hz
- :
- 14kHz
- :
- 3.1mV/PA
- :
- 5 Pin DIN Plug
- :
- 0.5m
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €47.5371 (€58.47) | ( ) |
4+ | €41.4063 (€50.93) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.