You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6W Ceiling Speaker with Backcan, Pack of 6 - 

LC9-UC06B

New
LC9-UC06B - 6W Ceiling Speaker with Backcan, Pack of 6
LC9-UC06B - 6W Ceiling Speaker with Backcan, Pack of 6
LC9-UC06B - 6W Ceiling Speaker with Backcan, Pack of 6

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
LC9-UC06B
Order Code:
LS06419
Product Range
LC9-UC06 Series
Also Known As:
GTIN UPC EAN: 4060039115324
Technical Datasheet:
LC9-UC06B   Datasheet
See all Technical Docs

Product Range Selector (LC9-UC06 Series)

See all from this product range

Product Overview

The LC9-UC06B is compact, 6W, general-purpose, cost-effective ceiling mount loudspeakers with a perforated metal grille. it is designed for a wide range of applications and have an excellent speech and music performance. The loudspeakers are easy to install thanks to their integral mounting clips. The LC9-UC06B has a perforated metal grille with a plastic surround, finished in an attractive white RAL 9003 colour. The loudspeaker features a very wide opening angle, which means fewer units are required to cover a given area. The wide frequency range means better speech and better music reproduction. The unit is supplied with a 100V matching transformer with taps on the primary winding for full-power, half-power, and quarter-power radiation.
  • Power handling: 6W
  • Rated Frequency Range (-10 dB): 235Hz - 20kHz
  • Sensitivity (SPL 1 W/1 m): 92 dB
  • Max SPL (SPL 6 W/1 m): 100 dB
  • Coverage Pattern @ 1 kHz/4 kHz (-6dB): 180° / 70°
  • Rated Impedance: 1667 Ω@6 W, 3333 Ω@3 W and 6667 Ω@1.5 W
  • Input Configuration: 100V
  • Transformer Taps: 6W, 3W and 1.5W
  • Dimensions (Diameter x Height): 204 x 70 mm
  • Weight: 0.72kg

Product Information


:
6W, 3W, 1.5 W

:
235Hz

:
20kHz

:
98mm

:
204mm

:
98mm

:
LC9-UC06 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4060039115324

5 In stock Need more?

???PF_PDP_RSP_SUP???

€96.525 ( €118.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 6
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €96.525 (€118.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €85.1994 (€104.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --