You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100V Line Ceiling Loudspeaker, 6W RMS -
LHM0606/10
- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- LHM0606/10
- Order Code:
- LS02805
- Also Known As:
- GTIN UPC EAN: 8717332094349
- Technical Datasheet:
- LHM0606/10 Datasheet
Product Overview
- Flush-mounting in ceiling cavity
- Easy to install
- Simple power setting
- Optional certified fire dome available (see LBC3080/01)
- Unobtrusive in virtually all interiors
- Complies with international installation and safety regulations EN60065
Product Information
- :
- 6, 3, 1.5W
- :
- 80Hz
- :
- 18kHz
- :
- -
- :
- 199mm
- :
- 70.5mm
Technical Documents (1)
Also Known As
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.7083 (€23.01) | ( ) |
4+ | €16.7193 (€20.56) | ( ) |
8+ | €15.9588 (€19.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.