You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Melamine Eraser Pad for UniversalBrush Cordless Cleaning Brush, 3 Pack -
MELAMINE ERASER PAD
- Manufacturer Part No:
- MELAMINE ERASER PAD
- Order Code:
- TL22551
- Also Known As:
- GTIN UPC EAN: 4053423227543
Product Range Selector (Bosch - UniversalBrush Accessories)
See all from this product rangeProduct Overview
- Wet and dry cleaning on surfaces
- Eliminates dirt from smooth surfaces and glass with complete ease
- Removes stains easily without further cleaning supplies
- Ideal for worktops, glass surfaces, floors, skirting boards, doors, and shoes
- Sustainably designed: reusable and dishwasher-safe up to 50°C
- Pad Diameter: 65mm
- Scrubbing Power: 1/5
Product Information
- :
- Bosch - UniversalBrush Accessories
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3895 (€10.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.