You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3" (75mm) 710W Belt Sander 230V -
PBS75A
- Manufacturer Part No:
- PBS75A
- Order Code:
- TL15354
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140633178
Product Overview
- Perfect for rapid sanding and shaping of wood
- Perfect for large flat areas
- Design for single and double-handed use
- Microfilter system for significant dust reduction
- Automatic belt alignment to keep belt central
- Belt change lever
- Removable panel for cleaning dust
- Supplied with microfilter dust collector and sanding belt
- Belt Size: 75mm x 533mm
Product Information
- :
- Belt
- :
- 710W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €85.0048 (€104.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.