You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.6V 1.5Ah Li-Ion Cordless Hot Glue Gun -
PKP 3.6 LI
- Manufacturer Part No:
- PKP 3.6 LI
- Order Code:
- TL20564
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140696739
- Technical Datasheet:
- PKP 3.6 LI Datasheet
Product Overview
- One battery charge is enough for 6 glue sticks (30 minutes)
- Ready to glue after only 15 seconds of heat-up time
- Clean working thanks to automatic glue retraction
- Charging with Bosch micro USB charger
- Safe to use thanks to heat shield
- Energy-saving due to auto-OFF - Automatic shutdown after 5 minutes of inactivity
- Outstanding handling due to compact design
- Instant adhesion after only a few seconds
- 1.5Ah Battery capacity
- Glue Stick Diameter: 7mm
Applications
Maintenance & Repair
Contents
Glue Gun, Micro USB Charger & 4x Glue Sticks
Product Information
- :
- 3.6V
- :
- 7mm
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.6204 (€63.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.