You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Glue Gun 230V - 

PKP18E

PKP18E - Glue Gun 230V
PKP18E - Glue Gun 230V
PKP18E - Glue Gun 230V
PKP18E - Glue Gun 230V
PKP18E - Glue Gun 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PKP18E
Order Code:
TLPKP18E
Product Range
-
Also Known As:
GTIN UPC EAN: 3165140687911

Product Overview

The corded PKP 18 E hot glue gun guarantees a constantly high glue output and stable adhesive bonding for excellent results. Its electronically controlled heating element ensures a constant working temperature and quick starts. Thanks to its mechanical feed system, it provides precise control of the amount of glue applied for a rapid, targeted application. It is ideal for everyday gluing tasks such as decorating or repairing materials such as wood, cardboard, stone, and many more. It is compatible with 11mm glue sticks and comes with an extra-long nozzle for reaching inside narrow areas.
  • Fantastic results when gluing in the widest range of materials
  • Mechanical feed system allows the required amount of glue to be dispensed accurately and efficiently
  • Electronically controlled heating elements and preheating facility remove long waiting times
  • Nozzles feature heat protection and anti–drip guard
  • Temperature resistant housing, double insulated
  • Ergonomically designed – suitable for left handed use
  • For glue sticks up to 200mm x 11mm (One supplied)
  • Gluing capacity 20g/min

Contents

Glue Gun & 1x Glue Stick

Product Information


:
230V

:
11mm

:
-

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 3165140687911

66 In stock Need more?

???PF_PDP_RSP_SUP???

€27.4248 ( €33.73  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €27.4248 (€33.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --