You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6" Full Range Ceiling Speaker, 6W -
PL 50
New- Manufacturer:
- RCF RCF
- Manufacturer Part No:
- PL 50
- Order Code:
- LS06429
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 8024530007096
- Technical Datasheet:
- PL 50 Datasheet
Product Overview
- 6" Full range transducer
- Power selectable (100 V): 6 W – 3 W
- 90 dB sensitivity
- Colour white RAL 9003
- Plastic frame and grille
- Frequency Response (-10dB): 100Hz to 20000Hz
- Coverage angle: 150°
- System Sensitivity: 90dB
- Power Handling: 6W
- Peak Power Handling: 24W Peak
- Input and output connectors: Screw terminals
- Constant Voltage Transformer: 100V
- Power selection 1: 6W - 1667 Ohm
- Power selection 2: 3W - 3333 Ohm
- Dimensions: 59mm Recessed depth
- Dimensions: 186mm x x 65mm
- Weight: 0.5kg
Product Information
- :
- At 100V:- 6W and 3W
- :
- 100Hz
- :
- 20kHz
- :
- 65mm
- :
- 186mm
- :
- 65mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.5156 (€24.00) | ( ) |
4+ | €17.0001 (€20.91) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.