You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mixer Amplifier, 60W 100V / 8 Ohm - 

PLE-1MA060

PLE-1MA060 - Mixer Amplifier, 60W 100V / 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
PLE-1MA060
Order Code:
DP33867
Also Known As:
GTIN UPC EAN: 8717332289929
Technical Datasheet:
PLE-1MA060   Datasheet
See all Technical Docs

Product Overview

A public address amplifier suitable for 100V line commercial audio systems as well as low impedance sound systems using 8Ω loudspeakers. It is built to a high quality and features excellent sound and speech intelligibility thanks to a smart equalizing approach and built-in limiters. Despite its simplicity, it still has flexible features such as ducking, priority paging and voice activated emergency override.
  • 4 low noise balanced inputs for mic or line with phantom power
  • 3 separate line inputs
  • 100V input and telephone input with priority
  • RJ45 connection for a remote wall plate (not included)
  • Contact closure and Vox priority
  • Built-in chime for announcements
  • Zone labelling and setting indicator pins
  • Smart equalizing
  • 230Vac operation
  • LED VU meter
  • 19" rack mount brackets included (2U rack size)
  • Dimensions (HxWxD): 100x430x270mm
  • Ouput power: 60W
  • Weight: 8.5kg

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8717332289929

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€504.1197 ( €620.07  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €504.1197 (€620.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --