You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Zone Mixer Amplifier, 120W 100V / 8 Ohm - 

PLE-2MA120

PLE-2MA120 - 2 Zone Mixer Amplifier, 120W 100V / 8 Ohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSCH BOSCH
Manufacturer Part No:
PLE-2MA120
Order Code:
DP33869
Also Known As:
GTIN UPC EAN: 8717332323012
Technical Datasheet:
PLE-2MA120   Datasheet
See all Technical Docs

Product Overview

A 2 zone mixer amplifier with 9 inputs, suitable for 100V line commercial audio systems as well as low impedance sound systems using 8Ω loudspeakers. It is built to a high quality and features excellent sound and speech intelligibility thanks to a smart equalizing approach and built-in limiters. Despite its simplicity, it still has flexible features such as ducking, priority paging and voice activated emergency override. An integral 24Vdc battery charger trickle charges a back-up battery (not included) which could then power the amplifier in the event of a mains failure.
  • Up to 8 call stations daisy chained using Cat5 cable
  • 6 low noise balanced inputs for mic or line
  • 3 line inputs with input selectors & volume control
  • 100V input, telephone & call station input with priority & vox
  • Separate tone control for mic inputs & music inputs
  • RJ45 connection for remote wall plate (not included)
  • Built-in chime for announcements
  • Zone labelling and setting indicator pins
  • Smart equalizing
  • Speech and music tone control
  • 230Vac and 24Vdc operation
  • Battery charger built-in
  • LED VU Meter
  • 19" rack mount brackets included (2U rack size)
  • Dimensions (HxWxD): 100x430x270mm
  • Power output: 120W
  • Weight: 10.5kg

Product Information


:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8717332323012

Available for back order

More stock available to supplier lead times which is approximately 10/11/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€678.8928 ( €835.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €678.8928 (€835.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --