You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Detail Sander 230V -
PSM 100 A
- Manufacturer Part No:
- PSM 100 A
- Order Code:
- TL17591
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 3165140718028
Product Overview
- Lightweight and compact, ideal for sanding in hard-to-reach areas
- Clean working thanks to Microfilter System
- Built-in dust extraction element sucks the dust directly into the Microfilter Box
- Micro hook and loop fastening system
- Two-piece sanding plate: for optimum utilisation of the sanding paper
- Delta tip of the sanding paper and of the sanding plate can be effortlessly detached and rotated
- Orbital stroke rate: 26.000 opm
- Oscillating circuit diameter: 1.4mm
- Uses 2 -part sanding pads
Contents
3 Sanding Sheets: 80, 120, 160, Plastic Case
Product Information
- :
- Multifunction
- :
- 100W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.0484 (€46.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.