You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T127D Aluminium Smooth Cut Jigsaw Blades, 5 Pack -
2608631017
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608631017
- Order Code:
- TL09745
- Product Range
- Bosch - Jigsaw Blades
- Also Known As:
- T127D, GTIN UPC EAN: 3165140007313
- Technical Datasheet:
- 2608631017 Datasheet
Product Range Selector (Bosch - Jigsaw Blades)
See all from this product rangeProduct Overview
- Jigsaw blades with a progressive tooth design for faster and smoother cuts
- New plunge tip for easier plunge cuts
- For Bosch, Makita, Dewalt and Freud jigsaws
- Sold in packs of 5
- 3-15mm - Sheet metal, pipes/profiles 30mm
Product Information
- :
- Jigsaw
- :
- 100mm
- :
- -
- :
- Bosch - Jigsaw Blades
Technical Documents (1)
Also Known As
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.2898 (€11.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.