You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T144D Wood Straight Cut Jigsaw Blades, 5 Pack -
2608630040
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608630040
- Order Code:
- TL09737
- Also Known As:
- T144D, GTIN UPC EAN: 3165140006842
- Technical Datasheet:
- 2608630040 Datasheet
Product Overview
- Designed for straight and fast cuts in hardwood, OSB and plywood 3/16" to 2" thick
- 6 TPI tooth profile for exceptionally fast wood cutting
- Bimetal construction for durability and extra long life
- 5 Piece pack
Product Information
- :
- Jigsaw
- :
- 100mm
- :
- -
- :
- -
Technical Documents (1)
Also Known As
53 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7275 (€8.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.