You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.6V UniversalBrush Cordless Cleaning Brush - 

UNIVERSALBRUSH

UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush
UNIVERSALBRUSH - 3.6V UniversalBrush Cordless Cleaning Brush

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIVERSALBRUSH
Order Code:
TL22544
Also Known As:
GTIN UPC EAN: 4053423224344

Product Overview

The multifunctional and strong UniversalBrush makes life easier - it is a versatile helper for removal of light and stubborn dirt. Its powerful motor ensures almost constant brush rotation for tackling even the most demanding scrubbing task. A variety of attachments allow use on a wide range of surfaces and materials. Due to its IPX5 splash water protection it is also qualified for use in wet environments. This brush masters scrubbing of tiles and joints, garden furniture, ovens, pots and pans, and shower glass and reaches narrow areas like tap or shower. This handy tool offers cordless application and is rechargeable via Micro USB cable.
  • Full scrubbing power for easy cleaning of different dirt levels
  • High cleaning power even with applied pressure due to powerful motor
  • Versatile for many cleaning jobs thanks to a wide range of different available accessories
  • Waterproof design due to IPX5 splash water protection
  • Scrubs different kinds of surfaces, e.g. bathroom tiles, kitchen stove, pots and pans
  • Cordless tool with Li-ion battery, rechargeable via Micro USB cable
  • No-Load Speed: 215 rpm
  • Battery Voltage: 3.6V
  • Battery Capacity: 1.5Ah

Contents

Universal Brush, Bristle Brush, Detailed Brush, Pad Holder with Hook & Loop Fastening, Microfibre Non-Scratch Pad, Abrasive Heavy-Duty Pad & Micro USB Cable

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4053423224344

16 In stock Need more?

???PF_PDP_RSP_SUP???

€43.5897 ( €53.62  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €43.5897 (€53.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --