You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20cm 18V 2.5Ah Li-Ion Cordless Chainsaw Kit - 

UNIVERSALCHAIN18

UNIVERSALCHAIN18 - 20cm 18V 2.5Ah Li-Ion Cordless Chainsaw Kit
UNIVERSALCHAIN18 - 20cm 18V 2.5Ah Li-Ion Cordless Chainsaw Kit
UNIVERSALCHAIN18 - 20cm 18V 2.5Ah Li-Ion Cordless Chainsaw Kit
UNIVERSALCHAIN18 - 20cm 18V 2.5Ah Li-Ion Cordless Chainsaw Kit
UNIVERSALCHAIN18 - 20cm 18V 2.5Ah Li-Ion Cordless Chainsaw Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UNIVERSALCHAIN18
Order Code:
SI18882
Product Range
Bosch - UniversalChain 18
Also Known As:
GTIN UPC EAN: 3165140925662

Product Range Selector (Bosch - UniversalChain 18)

See all from this product range

Product Overview

The Universal Chain 18 is lightweight, compact, and manoeuvrable for effective and controlled pruning, weighing just 3kg, including the battery. The Bosch SDS system enables simple, tool-free adjustments. The stabilizing tip protector with grip-teeth provides a tight hold for improved control while undercutting, resulting in minimal branch damage. Switch between a variety of tasks, including light pruning, waste management, and cutting firewood with ease.
  • Small, handy and versatile. Cuts dead wood, prunes live wood
  • Multiple uses, ideal for cutting firewood at home
  • Stabilising tip protector, grips the wood to ensure a clean cut
  • Concentric SDS system for tool-free, easy chain tensioning and replacement
  • All Bosch Chainsaws feature an automatic oiling system which keeps the chain fully lubricated. A viewing window allows you to monitor oil levels
  • No surprise interruptions - The charge level indicator displays the battery charge level for uninterrupted work
  • Whether drilling, cleaning or gardening. Switch quickly and easily between different devices with the 18V Power for ALL battery from Bosch
  • Chain Bar Length: 20cm
  • Cutting Length: 13.5cm
  • Oil Tank: 80ml
  • Battery Quick-Charge Time: 80% charged in 40 mins
  • Cuts Per Battery Charge: 40 cuts of 75mm per battery charge

Contents

Chainsaw, 2.5Ah Battery, Charger, 80ml Chainsaw Oil & Chain Cover

Product Information


:
Cordless

:
230V

:
18V

:
-

:
20cm

:
Chain

:
Bosch - UniversalChain 18

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 3165140925662

3 In stock Need more?

???PF_PDP_RSP_SUP???

€165.3795 ( €203.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €165.3795 (€203.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --