You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1800W Heat Gun 230V -
UNIVERSALHEAT 600
- Manufacturer Part No:
- UNIVERSALHEAT 600
- Order Code:
- TL20300
- Product Range
- Bosch - Heat Guns
- Also Known As:
- GTIN UPC EAN: 3165140887953
Product Range Selector (Bosch - Heat Guns)
See all from this product rangeProduct Overview
- Three temperature settings and a removable heat shield for versatility
- Heating element provides fast heat-up time and even heat distribution
- On-off switch with three steps for selecting temperature and airflow options
- Back of gun has a slip-resistant rubberised surface for standing
- Temperature Settings: 50 / 300 / 600°C
- Airflow: 200 / 350 / 500 l/min
Product Information
- :
- 1.8kW
- :
- 230V
- :
- 600°C
- :
- Bosch - Heat Guns
- :
- UK Type G
Technical Documents (1)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.114 (€66.56) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.