You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
0.5L 18V Li-Ion Handheld Cordless Vacuum Cleaner - Bare Unit -
UNIVERSALVAC 18
- Manufacturer Part No:
- UNIVERSALVAC 18
- Order Code:
- TL22532
- Product Range
- Bosch - Hand Held Vacuums
- Also Known As:
- GTIN UPC EAN: 4059952570167
Product Range Selector (Bosch - Hand Held Vacuums)
See all from this product rangeProduct Overview
- The versatile cordless vacuum cleaner with high suction power
- Mobile and powerful for also eliminating heavier materials
- Convenient cleaning of floors thanks to extension tubes and floor nozzle
- Crevice nozzle ideal for narrow areas
- Brush nozzle cleans different kinds of surfaces like textiles
- Cordless freedom with an 18V battery offering high suction power
- POWER FOR ALL: One battery for an entire Home & Garden tools system
- Container Volume (Gross): 0.5L
- Max. Ventilating Pressure (Turbine): 9 kPa
- Max. Flow Rate (Turbine): 2 l/s
- Runtime: 2.5Ah/20 mins
Contents
Vacuum, Brush Nozzle, Crevice Nozzle, Floor Nozzle, 2x Extension Tubes, Filter Unit & Accessory Holder
Footnotes
Product Information
- :
- Cordless - Bare Unit
- :
- -
- :
- 18V
- :
- -
- :
- 0.5l
- :
- 120l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.3kg
- :
- Bosch - Hand Held Vacuums
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.9062 (€68.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.