You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fix & Glue Ultra Strong Fast Setting Superglue Gel, 3g -
30614763
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30614763
- Order Code:
- SA04264
- Product Range
- Bostik - Fix & Glue
- Also Known As:
- GTIN UPC EAN: 5010591007567
- Technical Datasheet:
- 30614763 Datasheet
Product Range Selector (Bostik - Fix & Glue)
See all from this product rangeProduct Overview
- Bostik Fix & Glue Gel – the latest technology in super glues, bonds 99% of materials
- Ultra strong and fast setting, yet does not stick your fingers together immediately
- Safer formulation with no hazard warnings on pack
- Slightly flexible so resists knocks and drops, Great for fixing lamps, shoes, furniture, toys, glasses, mugs and more
Product Information
- :
- -
- :
- Bostik - Fix & Glue
- :
- 3g
- :
- -
- :
- Cyanoacrylate
- :
- -
- :
- Transparent
- :
- Tube
Technical Documents (2)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5396 (€5.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.