You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Express Pointing Mortar, Grey 310ml - 

30615032

30615032 - Express Pointing Mortar, Grey 310ml
30615032 - Express Pointing Mortar, Grey 310ml
30615032 - Express Pointing Mortar, Grey 310ml
30615032 - Express Pointing Mortar, Grey 310ml
30615032 - Express Pointing Mortar, Grey 310ml
30615032 - Express Pointing Mortar, Grey 310ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSTIK BOSTIK
Manufacturer Part No:
30615032
Order Code:
SA04235
Product Range
Bostik - Pointing Mortar
Technical Datasheet:
30615032   Datasheet
See all Technical Docs

Product Range Selector (Bostik - Pointing Mortar)

See all from this product range

Product Overview

Bostik Express Pointing Mortar has been specially developed to quickly repair damaged masonry joints in brick and stonework, without having to mix mortar. It can also be used to seal between stones, brick slips and around lead flashing. It is supplied ready to use and is easily applied with a cartridge gun, internally or externally. It does not require a primer on most substrates, even on slightly damp surfaces. It can be overpainted where required.
  • Ready to use mortar for repairing masonry joints - no mixing required
  • Quick and easy to apply with a cartridge gun
  • Produces durable, weather resistant joints
  • Overpaintable with water based & synthetic paints
  • Can be used on multiple substrates
  • Works on damp surfaces
  • Rain resistant
  • Coverage: 6 Linear metres (approx.) per cartridge of joint 10mm in height x 5mm depth
  • Drying Times - Working Time: up to 10 minutes, Surface Set: 5 hours

Product Information


:
Activator / Hardener

:
Cartridge

:
Grey

:
310ml

:
-

:
Bostik - Pointing Mortar

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

15 In stock Need more?

???PF_PDP_RSP_SUP???

€5.934 ( €7.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.934 (€7.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --