You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FP403 Fireseal Fire Resistant Hybrid Polymer Sealant, Grey 290ml - 

30623576

30623576 - FP403 Fireseal Fire Resistant Hybrid Polymer Sealant, Grey 290ml
30623576 - FP403 Fireseal Fire Resistant Hybrid Polymer Sealant, Grey 290ml
30623576 - FP403 Fireseal Fire Resistant Hybrid Polymer Sealant, Grey 290ml
30623576 - FP403 Fireseal Fire Resistant Hybrid Polymer Sealant, Grey 290ml
30623576 - FP403 Fireseal Fire Resistant Hybrid Polymer Sealant, Grey 290ml
30623576 - FP403 Fireseal Fire Resistant Hybrid Polymer Sealant, Grey 290ml

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOSTIK BOSTIK
Manufacturer Part No:
30623576
Order Code:
SA04668
Product Range
Bostik - Fireseal
Also Known As:
GTIN UPC EAN: 5010591014121
Technical Datasheet:
30623576   Datasheet
See all Technical Docs

Product Range Selector (Bostik - Fireseal)

See all from this product range

Product Overview

BOSTIK FP403 FIRESEAL POLYMER SEALANT is a one-component, fire resistant hybrid sealant. This fireproof sealant is suitable for fire resistant sealing of linear joints for up to 4 hours and offers up to 25% movement capability. Fire rated to EN 1366-4, the high modulus FP403 FIRESEAL can be applied in both vertical and horizontal joints and also offers excellent sound insulation. An MS polymer sealant, it is suitable for sealing walls, floors, ceilings or metal frames, and is also certified for all metal stud (gypsum) connections. It's GEV EMICODE EC1 PLUS certified for very low emissions, is UV and weather resistant, and is supplied in a post-consumer recycled (PCR) cartridge.
  • Fire resistant for up to 4 hours
  • +/- 25% Flexibility - allows for movement
  • High modulus
  • High sound insulation
  • UV and weather resistant
  • Interior & exterior use
  • GEV-EMICODE EC1 PLUS certified - very low emissions
  • Fire rated to EN 1366-4: Up to 4 hours
  • EN 13501-1: Class B-s1,d0
  • EN 1634-3: Sa and Class S200
  • Post-consumer recycled (PCR) cartridge

Product Information


:
Hybrid MS Polymer

:
Sealing

:
Cartridge

:
Grey

:
290ml

:
-

:
Bostik - Fireseal

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5010591014121

48 In stock Need more?

???PF_PDP_RSP_SUP???

€7.9924 ( €9.83  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €7.9924 (€9.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --