You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterstop Flexible Waterproof Coating for Roofs & Gutters, Grey 6kg -
30624291
New- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30624291
- Order Code:
- SA04662
- Product Range
- Bostik - Waterstop Waterproof Coating
- Also Known As:
- GTIN UPC EAN: 5010591014619
Product Range Selector (Bostik - Waterstop Waterproof Coating)
See all from this product rangeProduct Overview
- Flexible waterproof coating
- Provides long lasting roof leak protection
- Highly effective gutter sealant
- Resists cracking, UV and frost
- Free from solvent, bitumen and isocyanates
- No primer required
Product Information
- :
- Protective
- :
- Protective Coating
- :
- Tub
- :
- Grey
- :
- -
- :
- 6kg
- :
- Bostik - Waterstop Waterproof Coating
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €49.5635 (€60.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.