You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterstop Emergency Waterproof Repair Coating for Roofs & Gutters, Grey 1kg -
30624374
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30624374
- Order Code:
- SA04661
- Product Range
- Bostik - Waterstop Waterproof Coating
- Also Known As:
- GTIN UPC EAN: 5010591014589
- Technical Datasheet:
- 30624374 Datasheet
Product Range Selector (Bostik - Waterstop Waterproof Coating)
See all from this product rangeProduct Overview
- Easy to apply - straight from the tin and is quick drying and free from solvents, bitumen and isocyanates
- Stops leaks instantly - a flexible waterproof coating that protects and stops leaks instantly, even when applied in the rain
- Can be applied to wet or dry surfaces - will create an immediate seal in wet or dry conditions so perfect for quick and easy repairs on roofs and gutters
- Can be applied to many different substrates without the need of a primer, this includes concrete, stone, wood, metal, clay, tiles, slate, felt and much more
- Weather resistant - resists frost and UV, being flexible it is not affected by temperature variations
Product Information
- :
- Protective
- :
- Protective Coating
- :
- Tub
- :
- Grey
- :
- -
- :
- 1kg
- :
- Bostik - Waterstop Waterproof Coating
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.1164 (€29.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.