You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50mm x 20m Universal Gaffer Repair Tape, White -
30628186
New- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30628186
- Order Code:
- SA04660
- Product Range
- Bostik - Repair Tape
- Also Known As:
- GTIN UPC EAN: 5010591014992
Product Range Selector (Bostik - Repair Tape)
See all from this product rangeProduct Overview
- Perfect for any substrate
- Easy to tear without the need for scissors
- No residue tape for easy removal on temporary fixes
- Resists UV and temperature variations (0 to 50°C)
- Water resistant
- Low odour
- Indoor use only
Product Information
- :
- Gaffer
- :
- UV Resistant Adhesive
- :
- White
- :
- -
- :
- 65.61ft
- :
- 20m
- :
- 2"
- :
- 50mm
- :
- Bostik - Repair Tape
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.7725 (€5.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.