You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm x 3.75m Flashband Self Adhesive Flashing Tape for Roofs, Grey -
30812182
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30812182
- Order Code:
- SA04292
- Product Range
- Bostik - Flashband
- Also Known As:
- GTIN UPC EAN: 5010591999268
- Technical Datasheet:
- 30812182 Datasheet
Product Range Selector (Bostik - Flashband)
See all from this product rangeProduct Overview
- Bostik Flashband is a self-adhesive sealing bitumen strip which bonds instantly to provide a permanent watertight seal in all climates
- Easily applied using hand pressure and a seam roller, with no requirement for special equipment for cutting, forming or fixing
- Bonds to most building materials including brick, masonry, slates, roof tiles, wood, metal, concrete, glass, roofing felt and rigid plastics
- Flashband has four layers of protection, meaning it’s both tear and impact resistant and can withstand extreme temperatures of up to 100°C
- Instant watertight seal
- Quick and easy application
- For new build or emergency repairs
Product Information
- :
- Self Adhesive
- :
- Grey
- :
- -
- :
- 12.30ft
- :
- 3.75m
- :
- 5.9"
- :
- 150mm
- :
- Bostik - Flashband
Technical Documents (2)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.753 (€15.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.