You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flashband Roof Primer S.V. for Flashing Tape, 1L -
30812258
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30812258
- Order Code:
- SA04655
- Product Range
- Bostik - Flashband Primer
- Also Known As:
- GTIN UPC EAN: 5010591006393
- Technical Datasheet:
- 30812258 Datasheet
Product Range Selector (Bostik - Flashband Primer)
See all from this product rangeProduct Overview
- Solution designed to prepare porous or dusty surfaces before application of Bostik Flashband
- For priming/sealing brickwork, cement renderings, roof tiles, concrete, mineralised felt, timber, metal, rainwater pipes, gutters and corrugated sheeting
- It is also ideal to use prior to the application of other bitumen products and particularly where there are porous or dusty surfaces
- Quick dry, cold weather formula
- Improves grab and adhesion
- Porous, rough, dusty or damp surfaces
Product Information
- :
- Surface
- :
- Surface Treatment
- :
- Tub
- :
- Black
- :
- 1l
- :
- -
- :
- Bostik - Flashband Primer
Technical Documents (2)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €14.3405 (€17.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























