You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100mm x 11mm DIY Hot Melt Glue Gun Sticks, 6 Pack -
30813369
- Manufacturer:
- BOSTIK BOSTIK
- Manufacturer Part No:
- 30813369
- Order Code:
- SA02558
- Product Range
- Bostik - Glue Sticks
- Also Known As:
- GTIN UPC EAN: 5000399001294
- Technical Datasheet:
- 30813369 Datasheet
Product Range Selector (Bostik - Glue Sticks)
See all from this product rangeProduct Overview
- Ideal for household DIY, general repair, hobby and craft
- 11mm diameter
- Pack of 5
Product Information
- :
- Hot Melt
- :
- Transparent
- :
- 6
- :
- 100mm
- :
- Gun
- :
- 11mm
- :
- -
- :
- -
- :
- Bostik - Glue Sticks
Technical Documents (2)
Also Known As
21 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 6+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.4859 (€6.75) | ( ) |
6+ | €5.1051 (€6.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.