You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tango 2.0 Bluetooth Stereo Earphones with Microphone, Black / Gold -
BO-1106-BKGD
- Manufacturer:
- BOUNCE BOUNCE
- Manufacturer Part No:
- BO-1106-BKGD
- Order Code:
- AV30634
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6009545430192
Product Overview
- Wireless headphones that deliver superior sound quality
- Stylish design with striking black and gold finish
- Inline remote lets you adjust the volume, skip tracks and manage calls with ease
- Provides 2-4 hours playback from a single charge
- Fast recharge, earphones are fully charged in 1.5 hours
- Bluetooth 5.0 technology with 10m wireless range
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- 10mm
- :
- -
- :
- -
Technical Documents (0)
Also Known As
115 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.3283 (€2.86) | ( ) |
5+ | €2.1645 (€2.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.