You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Trimmer, 1K - 

3386P-1-102LF

3386P-1-102LF - Trimmer, 1K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
3386P-1-102LF
Order Code:
RE04190
Product Range
3386 Series
Also Known As:
GTIN UPC EAN: 2050000897061
Technical Datasheet:
3386P-1-102LF   Datasheet
See all Technical Docs

Product Range Selector (3386 Series)

See all from this product range

Product Overview

The 3386P-1-102LF is a 3/8-inch Square Trimpot® Trimming Potentiometer with single turn/cermet/industrial/sealed and through hole mount. Available with a knob for finger adjust and with extended shaft. Power rating of 0.5W and temperature coefficient of ±100ppm/°C.
  • Available with cross-slot rotor
  • 1000MΩ Insulation resistance
  • 900V Dielectric strength
  • UL94V-0 Flammability
  • Adjustment angle 280° single turn
  • Operating temperature ranges from -55°C to +125°C
  • Power rating is 0.5W
  • Rotational life of 200 cycles
  • Available with a knob for finger adjust
  • Available with extended shaft and cross slot rotor

Product Information


:
Single Turn

:
Cermet

:
Top Adjust

:
1kohm

:
Through Hole

:
1Turns

:
3386 Series

:
500mW

:
± 10%

:
± 100ppm/°C

:
3/8 Inch Square

:
-

:
9.53mm

:
9.53mm

:
4.83mm

:
-55°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 2050000897061

21 In stock Need more?

???PF_PDP_RSP_SUP???

€0.9396 ( €1.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.9396 (€1.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.8468 (€1.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --