You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor Network, 2K2 -
4605X-101-222LF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 4605X-101-222LF
- Order Code:
- RE04740
- Product Range
- 4600X Series
- Technical Datasheet:
- 4605X-101-222LF Datasheet
Product Range Selector (4600X Series)
See all from this product rangeProduct Overview
- Resistance value ranges from 10 ohm to 10Mohm
- Tolerance and power rating is based on network circuits
- Operating voltage of 100V
- Temperature coefficient is ±100ppm/°C and ±250ppm/°C available
- Operating temperature ranges from -55°C to +125°C
- Low profile is compatible with DIP package
- Wide assortment of pin packages enhances design flexibility
- Recommended for rosin flux and solvent clean or no clean flux processes
Product Information
- :
- 2.2kohm
- :
- Bussed
- :
- SIP
- :
- 4Resistors
- :
- ± 2%
- :
- PC Pin
- :
- 100V
- :
- 200mW
- :
- ± 100ppm/°C
- :
- Network
- :
- Thick Film
- :
- Through Hole
- :
- 2.54mm
- :
- 630mW
- :
- 12.65mm
- :
- 2.49mm
- :
- 5.08mm
- :
- 4600X Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1547 (€0.19) | ( ) |
50+ | €0.1428 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.