You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Network Resistor, 330R, Bussed, 8 Resistors, SIP, PC Pin, +/- 2% -
4609X-101-331LF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 4609X-101-331LF
- Order Code:
- RE07972
- Product Range
- 4600X Series
- Technical Datasheet:
- 4609X-101-331LF Datasheet
Product Range Selector (4600X Series)
See all from this product rangeProduct Overview
- Low profile is compatible with DIPs
- Wide assortment of pin packages enhances design flexibility
- Marking on contrasting background for permanent identification
Product Information
- :
- 330ohm
- :
- Bussed
- :
- 8Resistors
- :
- SIP
- :
- PC Pin
- :
- ± 2%
- :
- 100V
- :
- 200mW
- :
- ± 100ppm/°C
- :
- Network
- :
- Thick Film
- :
- Through Hole
- :
- 2.54mm
- :
- 1.13W
- :
- 22.81mm
- :
- 2.49mm
- :
- 5.08mm
- :
- 4600X Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (3)
Available for back order
Deliveries start from 17/08/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 17/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.184 (€0.23) | ( ) |
50+ | €0.161 (€0.20) | ( ) |
100+ | €0.138 (€0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.