You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Network Resistor, 1K, Isolated, 4 Resistors, 1206 [3216 Metric], Convex, +/-5% -
CAY16-102J4LF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CAY16-102J4LF
- Order Code:
- RE07986
- Product Range
- CAY16 Series
- Technical Datasheet:
- CAY16-102J4LF Datasheet
Product Range Selector (CAY16 Series)
See all from this product rangeProduct Overview
- Convex and concave terminals
- 2, 4 or 8 Isolated elements available
- ±1% and ±5% Resistance tolerance
- 10Ω to 1 megΩ Resistance range
- Power rating is 0.0625W/resistor at 70°C
- Available in ±1% and ±5% tolerance
- Temperature coefficient is resistance (TCR) is ±200ppm/°C
- Operating temperature range from -55°C to 125°C
Product Information
- :
- 1kohm
- :
- Isolated
- :
- 4Resistors
- :
- 1206 [3216 Metric]
- :
- Convex
- :
- ± 5%
- :
- 50V
- :
- 62mW
- :
- ± 250ppm/°C
- :
- Array
- :
- -
- :
- Surface Mount Device
- :
- 0.8mm
- :
- 63mW
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.5mm
- :
- CAY16 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0345 (€0.04) | ( ) |
100+ | €0.023 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.