You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 1M, +/-1%, 1 W, 2512 [6432 Metric], Thick Film, High Voltage -
CHV2512-FX-1004ELF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CHV2512-FX-1004ELF
- Order Code:
- RE07992
- Product Range
- CHV Series
- Technical Datasheet:
- CHV2512-FX-1004ELF Datasheet
Product Range Selector (CHV Series)
See all from this product rangeProduct Overview
- Temperature coefficient is ±100ppm/°C (1%), ±200ppm/°C (5%)
- Maximum operating voltage up to 3KV, power rating up to 1W at 70°C
- Operating temperature range from -55°C to +155°C
- Approved by UL1676 E466353 standards
- UL/IEC 60950 and 60065 compatible
- High voltage resistor
Product Information
- :
- 1Mohm
- :
- ± 1%
- :
- 1W
- :
- 2512 [6432 Metric]
- :
- Thick Film
- :
- High Voltage
- :
- CHV Series
- :
- ± 100ppm/°C
- :
- 3kV
- :
- 6.4mm
- :
- 3.2mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.299 (€0.37) | ( ) |
100+ | €0.2415 (€0.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.