You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 0R1, +/- 1%, 125 mW, 0805 [2012 Metric], Thick Film, Current Sense -
CRL0805-FW-R100ELF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CRL0805-FW-R100ELF
- Order Code:
- RE08229
- Product Range
- CRL Series
- Technical Datasheet:
- CRL0805-FW-R100ELF Datasheet
Product Range Selector (CRL Series)
See all from this product rangeProduct Overview
- 1 or 5% Tolerance
- Values from 0.02 to 9.1Ω
Product Information
- :
- 0.1ohm
- :
- ± 1%
- :
- 125mW
- :
- 0805 [2012 Metric]
- :
- Thick Film
- :
- Current Sense
- :
- CRL Series
- :
- ± 200ppm/°C
- :
- -
- :
- 2.01mm
- :
- 1.25mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1309 (€0.16) | ( ) |
50+ | €0.0595 (€0.07) | ( ) |
100+ | €0.0476 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.