You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 10K, +/- 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision -
CRT0603-BY-1002ELF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- CRT0603-BY-1002ELF
- Order Code:
- RE08247
- Product Range
- CRT Series
- Technical Datasheet:
- CRT0603-BY-1002ELF Datasheet
Product Range Selector (CRT Series)
See all from this product rangeProduct Overview
- Ultra-tight tolerance, wide resistance range
- Resistance tolerance is ±0.1%, temperature coefficient is ±25PPM/°C, resistance is 10Kohm
- Power rating is 1/10W at 70°C, maximum working voltage is 75V
- Maximum overload voltage is 150V
- 1.6mm product length, 0.85mm product width
- Operating temperature range from -55 to +155°C
- Load life of 1000hours at rated power
Product Information
- :
- 10kohm
- :
- ± 0.1%
- :
- 100mW
- :
- 0603 [1608 Metric]
- :
- Thin Film
- :
- Precision
- :
- CRT Series
- :
- ± 25ppm/°C
- :
- 75V
- :
- 1.55mm
- :
- 0.8mm
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (3)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.238 (€0.29) | ( ) |
50+ | €0.1547 (€0.19) | ( ) |
100+ | €0.0714 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.