You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rotary Encoder, Optical, Quad Output -
ENA1J-B28-L00128L
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- ENA1J-B28-L00128L
- Order Code:
- RE06858
- Product Range
- EN
- Technical Datasheet:
- ENA1J-B28-L00128L Datasheet
Product Range Selector (EN)
See all from this product rangeProduct Overview
- 21mm x 16mm size
- Bushing or servo mount
- Square wave signal
- Resolution range from 25 to 256 cycles per revolution
- CMOS and TTL compatible
- Single 5V supply
- Maximum supply current is 26mA
- Operating temperature range from -40°C to 75°C
- 5pin axial or radial/cables with/without connector
- Ball bearing option for high operating speed up to 3000rpm
Applications
Consumer Electronics, Audio, Industrial
Product Information
- :
- Optical
- :
- Incremental
- :
- 128PPR
- :
- 0 Detents
- :
- Vertical
- :
- Without Push Switch
- :
- Quadrature
- :
- Bushing Mount, Through Hole
- :
- EN
- :
- 3000rpm
- :
- 10000000
- :
- 2Channels
- :
- Flatted End
- :
- 22.22mm
- :
- 6.35mm
- :
- 4.75V
- :
- 5.25V
- :
- -40°C
- :
- 75°C
- :
- IP40
- :
- Solder Pin
Technical Documents (2)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €41.7105 (€51.30) | ( ) |
| 25+ | €38.2375 (€47.03) | ( ) |
| 50+ | €35.2935 (€43.41) | ( ) |
| 100+ | €32.775 (€40.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























