You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Slow Blow Fuse, 1206, 63V DC, 1A -
SF-1206S100-2
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- SF-1206S100-2
- Order Code:
- FF03921
- Product Range
- SF-1206S
- Technical Datasheet:
- SF-1206S100-2 Datasheet
Product Range Selector (SF-1206S)
See all from this product rangeProduct Overview
- Surface mount for automated assembly
- Open within 5 seconds at 200% rated current fusing time
- 108mΩ Typical resistance
- 90mm Distance between holding points
75° Temperature rise - -40 to 105°C Operating temperature range
Applications
Safety, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control
Product Information
- :
- 1A
- :
- Slow Blow
- :
- -
- :
- 63VDC
- :
- 1206 [3216 Metric]
- :
- SF-1206S
- :
- -
- :
- 50A
Technical Documents (3)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4522 (€0.56) | ( ) |
50+ | €0.3213 (€0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.