You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Protective Boot, 55 Series, Yellow -
55-RBT-YEL
- Manufacturer:
- BOX ENCLOSURES BOX ENCLOSURES
- Manufacturer Part No:
- 55-RBT-YEL
- Order Code:
- EN85819
- Product Range
- 55 Series
- Technical Datasheet:
- 55-RBT-YEL Datasheet
Product Range Selector (55 Series)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
- :
- Protective Boot
- :
- -
- :
- 55 Series Shell Case with End Panel
- :
- 0.94mm
- :
- 2.75mm
- :
- 4.94mm
- :
- Yellow
- :
- 55 Series
Technical Documents (1)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.1928 (€19.92) | ( ) |
5+ | €14.0868 (€17.33) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.