You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet to 8 Digital Ports I/O Module -
ED-008
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- ED-008
- Order Code:
- MC02735
- Product Range
- ED Series
- Also Known As:
- GTIN UPC EAN: 0837324009811
- Technical Datasheet:
- ED-008 Datasheet
Product Range Selector (ED Series)
See all from this product rangeProduct Overview
- 8 digital inputs/outputs
- Control any input or output from TTL to high voltage high current industrial devices
- Factory floor process control and automation
- User friendly software interface, legacy compatible
- Operating temperature range from -10°C to +60°C, wall mountable
- Software APIs for Visual Basic, C# and more
- Simple web based configuration, monitoring and control
- Supports Modbus TCP or ASCII commands
- IP-30 rated non-conducting polyamide case
- Product dimension is 116mm x 100mm x 26mm
Product Information
- :
- 1Ports
- :
- Industrial
- :
- -
- :
- DIN Rail / Wall
- :
- -
- :
- RJ45 x 1
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- ED Series
Technical Documents (4)
Also Known As
Available for back order
Deliveries start from 03/12/25
Order now. Pay nothing until products are dispatched15 more will be available week commencing 03/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €126.50 (€155.60) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























