You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ethernet to 4 Analogue Outputs With RS485 Gateway I/O Module -
ED-560
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- ED-560
- Order Code:
- MC02738
- Product Range
- ED Series
- Also Known As:
- GTIN UPC EAN: 0837324003505
- Technical Datasheet:
- ED-560 Datasheet
Product Range Selector (ED Series)
See all from this product rangeProduct Overview
- DCON ASCII over TCP or Com Port IO protocol
- Integrated DIN-rail mount
- Monitor instantly from any web-browser
- Full resolution measurements down to 75mV by programmable gain amplifier
- 12 Measurements per second
- 16-bit Measurement resolution
- 5 to 95% Non-condensing ambient relative humidity
Applications
Motor Drive & Control, Thermal Management, LED Lighting, HVAC, Communications & Networking, Automation & Process Control, Industrial, Test & Measurement
Product Information
- :
- 1Ports
- :
- Industrial
- :
- DIN Rail
- :
- RJ45 x 1
- :
- 10Mbps, 100Mbps
- :
- VDC
- :
- ED Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €376.05 (€462.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.