You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2-Port RS232 Ethernet to Serial Device Server - 

ES-257

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ES-257
Order Code:
CS20640
Product Range
-
Also Known As:
GTIN UPC EAN: 0837324001778
Technical Datasheet:
ES-257   Datasheet
See all Technical Docs

Product Overview

The ES-257 provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs.
  • 2 Port RS-232
  • Ethernet to Serial Device Server
  • Data rate from 110 to 921,600 baud
  • User friendly interface, simple to use, powerful in operation
  • Web configuration and RFC2217 compliant interface for non-Windows users
  • IP-30 rated enclosure
  • LED status indication
  • Power supply included (power input 5-30V DC)

Applications

Communications & Networking, Consumer Electronics

Contents

Instruction CD with manual, Microsoft signed drivers and utilities

Product Information


:
10/100 RJ45 Ethernet

:
2 x RS-232 Serial

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0837324001778

3 In stock Need more?

???PF_PDP_RSP_SUP???

€171.6932 ( €211.18  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €171.6932 (€211.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €164.7793 (€202.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --