You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Port Industrial Unmanaged Gigabit Ethernet Switch, DIN Mountable -
SW-515
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-515
- Order Code:
- CS33612
- Product Range
- Brainboxes SW-5xx Industrial Switches
- Also Known As:
- GTIN UPC EAN: 0837324004281
- Technical Datasheet:
- SW-515 Datasheet
Product Range Selector (Brainboxes SW-5xx Industrial Switches)
See all from this product rangeProduct Overview
- Extended operating temperature range for use in harsh environments (-40°C to +80°C)
- Each Ethernet port is magnetically isolated
- Auto MDI/MDI-X crossover support on all ports
- Power consumption is optimised based on the status of the link device
- Dual redundant power input (+5V DC to +30V DC)
- IP20 Rated non-conducting polyamide case
- Integrated DIN rail mounting with ground
- Easily wireable and removable screw terminal block
- Plug and play, no software required
Contents
Switch and user guide
Footnotes
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged Gigabit Ethernet
- :
- DIN Rail
- :
- RJ45 x 5
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- Brainboxes SW-5xx Industrial Switches
Technical Documents (2)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €105.038 (€129.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.