You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ultra 1-Port RS422/485 USB to Serial Adaptor - 

US-320

US-320 - Ultra 1-Port RS422/485 USB to Serial Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
US-320
Order Code:
CS28736
Product Range
-
Also Known As:
GTIN UPC EAN: 0837324003673
Technical Datasheet:
US-320   Datasheet
See all Technical Docs

Product Overview

Ultra compact USB to RS422/485 serial port adaptor. Designed for use in almost any environment; IP50 rated non-conducting polyamide case with a wide operating temperature range (-40°C to +80°C)
  • High retention USB connector to prevent accidental disconnections
  • Large 512 Byte TxD and RxD FIFOs
  • Compatible with baud rates up to 921,600; also supports standard and arbitrary values
  • Connections: USB B Socket, DB9 Serial Plug
  • Wall mounting screw recess
  • Includes drivers for all popular operating systems
  • Dimensions (HxWxD): 21x41x32mm
  • Manufacturer lifetime warranty and support

Contents

Contents: Adaptor, USB cable, software and user guide

Product Information


:
USB

:
RS-422/485

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0837324003673

2 In stock Need more?

???PF_PDP_RSP_SUP???

€73.738 ( €90.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €73.738 (€90.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €68.7585 (€84.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --