You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PTFE 7/0.12mm Type A Cable 28 AWG Yellow 25m -
SPC00441A006 25M
- Manufacturer:
- BRAND REX BRAND REX
- Manufacturer Part No:
- SPC00441A006 25M
- Order Code:
- CB10319
- Product Range
- SPC PTFE Series
- Technical Datasheet:
- SPC00441A006 25M Datasheet
Product Range Selector (SPC PTFE Series)
See all from this product rangeProduct Overview
- CPR: Not Yet Qualified
- Silver plated solid and stranded copper conductors
- Insulated in PTFE to BS3G210
- Ideal for use where a high level of reliability is required
- Excellent resistance to oils and common acids
Product Information
- :
- PTFE
- :
- Yellow
- :
- 28AWG
- :
- 0.086mm²
- :
- 82ft
- :
- 25m
- :
- 260°C
- :
- 7 x 0.12mm
- :
- 300V
- :
- Silver Plated Copper
- :
- 0.71mm
- :
- -
- :
- SPC PTFE Series
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.3993 (€26.32) | ( ) |
5+ | €19.7964 (€24.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.